345-034-555-202

Heilind Number:EDA345-034-555-202
Manufacturer:EDAC
Manufacturer Number:345-034-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-555-202

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector ensures reliable power transmission with an amperage of 3 A. With two rows and a total of 34 positions, it offers ample connectivity for your PCB layouts. The Copper Alloy contact material guarantees efficient signal transfer, while the pitch of .1 inches and row spacing of .2 inches facilitate seamless integration. Designed for straight mount orientation, it's perfect for various applications. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding environments. Trust in its quality and performance to streamline your connectivity needs.