345-034-555-203

Heilind Number:EDA345-034-555-203
Manufacturer:EDAC
Manufacturer Number:345-034-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-555-203

Detailed Description

Enhance connectivity within your circuitry with our dual-row Card Edge Connector. Designed for seamless integration on PCBs, this versatile component features 34 positions with a .1-inch pitch, ensuring optimal performance in high-density applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, even in harsh operating environments ranging from -40 to 105°C. Each contact is meticulously engineered with Copper Alloy, providing reliable conductivity for your critical connections. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and efficient space utilization. Trust in its quality and precision for seamless board-to-board communication in your electronic designs.