345-034-555-204

Heilind Number:EDA345-034-555-204
Manufacturer:EDAC
Manufacturer Number:345-034-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-555-204

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration and reliable signal transmission, this connector features 34 positions with dual rows for enhanced connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made from robust Copper Alloy, guaranteeing efficient power delivery. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a hobbyist or a professional, our connector is a must-have for your PCB projects. Upgrade your setup with this essential component and experience superior performance in every connection.