345-034-555-258

Heilind Number:EDA345-034-555-258
Manufacturer:EDAC
Manufacturer Number:345-034-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-555-258

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for efficiency and durability, it features a sleek green housing made of UL 94V-0 thermoplastic polyester. With two rows of 34 positions each, it offers ample space for seamless interconnection. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for effortless integration and experience seamless data transfer like never before. Elevate your electronics with this essential component.