345-034-555-278

Heilind Number:EDA345-034-555-278
Manufacturer:EDAC
Manufacturer Number:345-034-555-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-555-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-555-278

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, featuring 34 positions spread across 2 rows for seamless data transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable conductivity. The green color adds a touch of vibrancy, while the straight mount orientation ensures easy installation. With an amperage of 3A and a pitch of .1 inch, this connector is designed to deliver optimal performance in a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Elevate your connectivity solutions with this essential component.