345-034-555-502

Heilind Number:EDA345-034-555-502
Manufacturer:EDAC
Manufacturer Number:345-034-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-555-502

Detailed Description

Enhance your electronic connections with this durable and efficient Board To Board PCB Connector. Designed for optimal performance, it features 34 positions with a .1-inch pitch and a straight mount orientation, ensuring seamless integration on your PCB. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing both strength and safety. With a contact material of Copper Alloy and an amperage of 3A, this connector guarantees reliable conductivity. Its operating temperature range of -40 to 105°C further enhances its versatility. Ideal for various applications in electronic assembly, this green-colored connector is a must-have component in your toolkit.