345-034-555-503

Heilind Number:EDA345-034-555-503
Manufacturer:EDAC
Manufacturer Number:345-034-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-555-503

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in striking Green. With a compact design featuring two rows of 34 positions each, it ensures seamless connectivity for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation adds versatility, making it ideal for a range of applications in the electronics industry. Upgrade your setups with this reliable and efficient connector.