345-034-555-504

Heilind Number:EDA345-034-555-504
Manufacturer:EDAC
Manufacturer Number:345-034-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-555-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows and a total of 34 positions, it offers ample space for seamless connection. The contact material is made of Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation makes installation easy and convenient. Elevate your electronic projects with this essential component.