345-034-555-507

Heilind Number:EDA345-034-555-507
Manufacturer:EDAC
Manufacturer Number:345-034-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-555-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring 34 positions spread across two rows, it ensures seamless and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contacts deliver reliable conductivity, while the 3A amperage and .1-inch pitch accommodate various power requirements. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for a range of applications. Upgrade your PCB setup with this essential component for optimal performance.