345-034-555-558

Heilind Number:EDA345-034-555-558
Manufacturer:EDAC
Manufacturer Number:345-034-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-555-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features dual rows with 34 positions, ensuring efficient data transfer. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for a wide range of applications. Upgrade your setup today with this essential connector.