345-034-555-804

Heilind Number:EDA345-034-555-804
Manufacturer:EDAC
Manufacturer Number:345-034-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-555-804

Detailed Description

Enhance connectivity in your electronic projects with this high-performance 34-position board-to-board PCB connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 thermoplastic polyester in a sleek green finish. The copper alloy contact material ensures reliable signal transmission, while the 3A amperage and operating temperature range of -40 to 105°C guarantee optimal performance in diverse environments. With a compact pitch of .1 inches and convenient row spacing of .2 inches, this connector offers efficient, space-saving connectivity. Its straight mount orientation and two rows of pins make it easy to install and secure on your PCBs, perfect for applications in the industrial, automotive, or telecommunications sectors. Upgrade your connectivity solutions with this essential component for seamless data transmission.