345-034-555-812

Heilind Number:EDA345-034-555-812
Manufacturer:EDAC
Manufacturer Number:345-034-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 34 copper alloy contacts in a double-row configuration, ensuring reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the green color adds a touch of vibrancy to your assembly. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Whether you're assembling electronic devices or industrial machinery, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice. Upgrade your connectivity solutions with this essential component.