345-034-555-878

Heilind Number:EDA345-034-555-878
Manufacturer:EDAC
Manufacturer Number:345-034-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-555-878

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, it features dual rows with a total of 34 positions and a pitch of .1 inches, ensuring secure and reliable connections. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and efficient power transmission. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is versatile and suitable for various industrial applications. Upgrade your setup with this essential component for seamless and high-speed data transmission.