345-034-556-201

Heilind Number:EDA345-034-556-201
Manufacturer:EDAC
Manufacturer Number:345-034-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-556-201

Detailed Description

Enhance connectivity within your electronic assemblies with this high-performance Board-to-Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of 34 positions each, this connector offers ample room for seamless data transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation suits various PCB layouts. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees reliable performance in diverse environmental conditions. Elevate your connectivity solutions with this essential component.