345-034-556-202

Heilind Number:EDA345-034-556-202
Manufacturer:EDAC
Manufacturer Number:345-034-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-556-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek and durable design, this connector is crafted with UL 94V-0 Thermoplastic Polyester housing material, ensuring both reliability and safety. The copper alloy contact material guarantees efficient power transmission, while its 34 positions and dual rows offer ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Upgrade your setup today with this essential component.