345-034-556-208

Heilind Number:EDA345-034-556-208
Manufacturer:EDAC
Manufacturer Number:345-034-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-556-208

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a vibrant green color, this connector is designed for optimal performance with an amperage of 3A. Its durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows and a total of 34 positions, it offers ample connectivity options. The copper alloy contact material and .1 inch pitch guarantee secure and efficient data transmission. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential component.