345-034-556-212

Heilind Number:EDA345-034-556-212
Manufacturer:EDAC
Manufacturer Number:345-034-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-556-212

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector. Designed for efficiency and durability, this connector features 34 positions with a pitch of .1 inches, ensuring precise and secure connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability. Each row has a spacing of .2 inches, allowing for seamless integration into your setup. Made with copper alloy contacts, it offers excellent conductivity. With a straight mount orientation, installation is a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this high-quality connector.