345-034-556-258

Heilind Number:EDA345-034-556-258
Manufacturer:EDAC
Manufacturer Number:345-034-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-556-258

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a double-row design with 34 positions, it offers seamless and reliable connectivity for your electronic devices. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made from robust copper alloy, guaranteeing optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and efficient board-to-board connections. Designed for straight mount orientation, it is easy to install and secure. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential connector for seamless performance and connectivity.