345-034-556-278

Heilind Number:EDA345-034-556-278
Manufacturer:EDAC
Manufacturer Number:345-034-556-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-556-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-556-278

Detailed Description

Enhance your circuit board connections with our 34-position straight-mount PCB connector. Designed for optimal performance, this connector features a durable UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts. With a pitch of .1 inch and row spacing of .2 inches, it ensures secure and efficient connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Elevate your PCB assembly with this reliable and high-performance board-to-board connector.