345-034-556-502

Heilind Number:EDA345-034-556-502
Manufacturer:EDAC
Manufacturer Number:345-034-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-556-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 34 positions spread across 2 rows, ensuring seamless communication between components. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in challenging environments. Crafted with Copper Alloy contacts and a .1 inch pitch, it offers efficient power delivery with minimal signal interference. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your PCB assembly with this essential component for optimal performance.