345-034-556-503

Heilind Number:EDA345-034-556-503
Manufacturer:EDAC
Manufacturer Number:345-034-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-556-503

Detailed Description

Enhance connectivity in your electronic devices with this versatile board-to-board PCB connector. Featuring a compact design with dual rows and 34 positions, it ensures seamless signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. The straight mount orientation offers flexibility in assembly, making it ideal for a wide range of applications in electronics. Elevate your connectivity solutions with this essential component.