345-034-556-507

Heilind Number:EDA345-034-556-507
Manufacturer:EDAC
Manufacturer Number:345-034-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-556-507

Detailed Description

Enhance your PCB connectivity with this robust Board To Board Card Edge Connector. Featuring two rows and 34 positions, it offers ample space for seamless integration. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise connections are guaranteed. Crafted with Copper Alloy contacts, it promises reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your system with this high-performance connector, ideal for professional and DIY projects alike.