345-034-556-512

Heilind Number:EDA345-034-556-512
Manufacturer:EDAC
Manufacturer Number:345-034-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-556-512

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and 34 positions, it offers ample connectivity options for your circuit board. The contact material, crafted from high-quality Copper Alloy, ensures reliable and efficient transmission. Its precision-engineered design, with a pitch of .1 inches and row spacing of .2 inches, guarantees optimal performance. Ideal for various applications, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for enhanced functionality and connectivity.