345-034-556-558

Heilind Number:EDA345-034-556-558
Manufacturer:EDAC
Manufacturer Number:345-034-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-556-558

Detailed Description

Elevate your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 in, it guarantees efficient and secure connectivity. This connector offers 34 positions spread across 2 rows, allowing for versatile and customizable assembly. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and efficient electronic connections.