345-034-556-578

Heilind Number:EDA345-034-556-578
Manufacturer:EDAC
Manufacturer Number:345-034-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-556-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-556-578

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and a pitch of .1 inches, it offers 34 positions for optimal signal transfer. The contact material, made of Copper Alloy, ensures reliable conductivity even in demanding environments. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance. Its straight mount orientation and row spacing of .2 inches make it easy to install, perfect for various applications in electronics and automation. Trust in this essential component for your connectivity needs.