345-034-556-802

Heilind Number:EDA345-034-556-802
Manufacturer:EDAC
Manufacturer Number:345-034-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-556-802

Detailed Description

Enhance connectivity in your electronic projects with this high-quality 34-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable performance. With a compact pitch of .1 inches and two rows for efficient PCB layout, it offers easy installation and optimal space utilization. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. The straight mount orientation ensures a secure connection, while the vibrant green color adds a touch of visual appeal to your design. Upgrade your PCB assemblies with this essential component for seamless signal transmission and power delivery.