345-034-556-803

Heilind Number:EDA345-034-556-803
Manufacturer:EDAC
Manufacturer Number:345-034-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-556-803

Detailed Description

Elevate your electronic connections with this high-performance Board to Board PCB Connector. Designed for precision and reliability, this connector features 34 positions spread across two rows, ensuring seamless communication between PCBs. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration into your circuit design. Its straight mount orientation and green color make it easy to identify and install. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.