345-034-556-807

Heilind Number:EDA345-034-556-807
Manufacturer:EDAC
Manufacturer Number:345-034-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-556-807

Detailed Description

Efficiently connect your circuit boards with this high-quality 34-position PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission. With a tight pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity in a compact design. The straight mount orientation and two rows make it easy to integrate into your setup. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your connectivity with this green-colored connector.