345-034-556-808

Heilind Number:EDA345-034-556-808
Manufacturer:EDAC
Manufacturer Number:345-034-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-556-808

Detailed Description

Enhance your connectivity with our green Board To Board PCB Connector, specifically designed for seamless integration on your circuit board. With a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts spaced at 0.1 inches with a row spacing of 0.2 inches, it offers a total of 34 positions for efficient signal transmission. The straight mount orientation simplifies installation, while its wide operating temperature range from -40 to 105°C guarantees functionality in various conditions. Trust in this connector to optimize your PCB connections with durability and precision.