345-034-556-812

Heilind Number:EDA345-034-556-812
Manufacturer:EDAC
Manufacturer Number:345-034-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-556-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring two rows of 34 positions each, it ensures efficient signal transmission in electronic devices. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Crafted from copper alloy, the contacts ensure reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. The straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Elevate your electronic designs with this essential component.