345-034-558-101

Heilind Number:EDA345-034-558-101
Manufacturer:EDAC
Manufacturer Number:345-034-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-101

Detailed Description

Enhance your circuit board connections with our cutting-edge Green Board-to-Board PCB Connector. With a single row and 34 positions, this connector boasts dependable performance and efficient signal transfer. Crafted from UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, it ensures durability and conductivity. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inch and row spacing of .2 inch optimize space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Elevate your PCB assembly with this high-quality connector, designed for seamless integration and long-lasting performance.