345-034-558-102

Heilind Number:EDA345-034-558-102
Manufacturer:EDAC
Manufacturer Number:345-034-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-102

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 34 positions, offering ample room for streamlined data transmission. The right-angle mount orientation allows for flexible installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector provides precise and secure connections. Crafted with copper alloy contacts, it guarantees efficient power delivery with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.