345-034-558-103

Heilind Number:EDA345-034-558-103
Manufacturer:EDAC
Manufacturer Number:345-034-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-103

Detailed Description

Enhance your circuit connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this 34-position connector features a convenient right angle mount orientation, perfect for optimizing space on your PCB. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise, secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Elevate your electronic designs with this essential connector.