345-034-558-107

Heilind Number:EDA345-034-558-107
Manufacturer:EDAC
Manufacturer Number:345-034-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-107

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is not only visually appealing but also boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material. With a compact 1-row layout and 34 positions, it offers efficient connectivity in a variety of applications. The copper alloy contacts ensure reliable signal transmission, while the right-angle mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Explore the possibilities and elevate your circuitry with this essential component.