345-034-558-108

Heilind Number:EDA345-034-558-108
Manufacturer:EDAC
Manufacturer Number:345-034-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-108

Detailed Description

Enhance your PCB connectivity with this robust Board To Board Card Edge Connector in a striking green hue. Boasting a high amperage of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. With 34 positions and a compact pitch of .1 in, it offers seamless integration for your electronic components. The copper alloy contact material and right-angle mount orientation further optimize performance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Elevate your connectivity game with this essential component.