345-034-558-178

Heilind Number:EDA345-034-558-178
Manufacturer:EDAC
Manufacturer Number:345-034-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-178

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 34 positions and a robust construction of UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. The Copper Alloy contact material guarantees efficient signal transmission, while the Right Angle mount orientation offers convenient installation on PCBs. With a low amperage of 3A, it's perfect for various applications. This connector operates smoothly in temperatures ranging from -40 to 105 °C, making it suitable for a wide range of industries. Upgrade your connectivity solutions with this essential component.