345-034-558-188

Heilind Number:EDA345-034-558-188
Manufacturer:EDAC
Manufacturer Number:345-034-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-188

Detailed Description

Enhance your PCB connectivity with our cutting-edge board-to-board connector, designed for seamless integration in electronic systems. Featuring 34 positions in a single row, this connector ensures efficient data transfer and power supply between boards. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, while the copper alloy contacts offer reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Its right-angle mount orientation further enhances versatility in PCB layouts. Upgrade your connectivity solutions with this high-performance connector, essential for seamless electronic communication.