345-034-558-201

Heilind Number:EDA345-034-558-201
Manufacturer:EDAC
Manufacturer Number:345-034-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in harsh environments. With two rows of copper alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer across 34 positions. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various conditions. Trust in this connector for superior quality and performance in your electronic applications.