345-034-558-202

Heilind Number:EDA345-034-558-202
Manufacturer:EDAC
Manufacturer Number:345-034-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-202

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures safe and reliable performance. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation offers versatility in installation. With two rows and a total of 34 positions, it allows for efficient and secure board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic assemblies with this green-colored connector, boasting a pitch of .1 inch and row spacing of .2 inch. Trust in its 3A amperage and make seamless connections with confidence.