345-034-558-203

Heilind Number:EDA345-034-558-203
Manufacturer:EDAC
Manufacturer Number:345-034-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-203

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration and durability, this connector features 34 positions spread across two rows, ensuring efficient and reliable data transmission. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, guaranteeing robustness and longevity. The right-angle mount orientation offers versatility in installation, while the green color adds a touch of visual appeal. With an amperage of 3A and a pitch of .1 inch, it's suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your electronic projects with this essential component, where quality meets performance seamlessly.