345-034-558-208

Heilind Number:EDA345-034-558-208
Manufacturer:EDAC
Manufacturer Number:345-034-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-208

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, designed for optimal performance in electronic assemblies. Featuring a convenient right angle mount orientation and boasting a total of 34 positions across two rows, it offers ample connectivity for your projects. The green housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety in use. With copper alloy contacts and a pitch of .1 inches, this connector guarantees reliable signal transmission. Its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments, while its RoHS compliance underscores its commitment to environmental responsibility. Upgrade your electronic setups with this essential component.