345-034-558-212

Heilind Number:EDA345-034-558-212
Manufacturer:EDAC
Manufacturer Number:345-034-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-212

Detailed Description

Upgrade your electronic connections with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 34 positions across 2 rows, ensuring reliable contact for your circuitry. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. With a contact material of Copper Alloy, you can trust in efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Trust in our product for efficient and secure board-to-board connections in your electronic projects.