345-034-558-258

Heilind Number:EDA345-034-558-258
Manufacturer:EDAC
Manufacturer Number:345-034-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-258

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The copper alloy contacts ensure reliable conductivity, while the right-angle mount orientation allows for easy installation in tight spaces. With two rows of 34 positions and a pitch of .1 inch, this connector offers ample connectivity options for your electronic projects. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient PCB connections.