345-034-558-402

Heilind Number:EDA345-034-558-402
Manufacturer:EDAC
Manufacturer Number:345-034-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-402

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in a vibrant green hue. Designed for seamless integration, its 34 positions and 1-row configuration offer optimal space utilization. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh environments. The right-angle mount orientation facilitates convenient installation, while a pitch of .1 inch and row spacing of .2 inch guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is essential for robust and efficient electronic setups. Upgrade your connectivity solutions with this indispensable component.