345-034-558-404

Heilind Number:EDA345-034-558-404
Manufacturer:EDAC
Manufacturer Number:345-034-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-404

Detailed Description

Enhance connectivity within your electronic devices with this 34-position Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation and a single row configuration for efficient PCB assembly. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments with an operating temperature range of -40 to 105 °C. Each contact is crafted from high-quality Copper Alloy, guaranteeing optimal signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure connections. Upgrade your electronic systems with this essential component, ideal for various applications in the industrial, automotive, and telecommunications sectors.