345-034-558-407

Heilind Number:EDA345-034-558-407
Manufacturer:EDAC
Manufacturer Number:345-034-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-407

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board PCB Connector. Crafted with precision and durability in mind, this essential component features a single row design with 34 positions for seamless connectivity. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. Each connector boasts copper alloy contacts, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in electronics and beyond. Trust in its superior performance and make your connections with confidence.