345-034-558-408

Heilind Number:EDA345-034-558-408
Manufacturer:EDAC
Manufacturer Number:345-034-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-408

Detailed Description

Enhance your PCB connectivity with our premium Green Board To Board PCB Connector. Featuring a single row design with 34 positions, this connector guarantees seamless data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your PCB. The right-angle mount orientation further optimizes space utilization. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.