345-034-558-458

Heilind Number:EDA345-034-558-458
Manufacturer:EDAC
Manufacturer Number:345-034-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-458

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in vibrant green. Designed for seamless integration on PCBs, it boasts a single row configuration with 34 positions for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity even in demanding environments. The right-angle mount orientation offers flexibility in installation, while a .1-inch pitch and .2-inch row spacing facilitate precise connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality for seamless and secure board-to-board connectivity.