345-034-558-488

Heilind Number:EDA345-034-558-488
Manufacturer:EDAC
Manufacturer Number:345-034-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-488

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector in a vibrant green hue. Designed for efficiency, it offers a single row of 34 positions with a pitch of .1 inch, ensuring seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance. The right angle mount orientation and .2 inch row spacing optimize space utilization, making it ideal for compact setups. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.