345-034-558-502

Heilind Number:EDA345-034-558-502
Manufacturer:EDAC
Manufacturer Number:345-034-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-558-502

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Featuring a sleek Green design, this connector is engineered for optimal functionality with an amperage of 3A. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows and 34 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration, and the Right Angle mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity with this essential component.